2108611-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108611-5

DigiKey Part Number
A118887TR-ND - Tape & Reel (TR)
A118887CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108611-5
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2108611-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.039" (1.00mm)
Length
0.114" (2.90mm)
Height
0.067" (1.70mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79.443
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.60000kr.16.00
25kr.1.50160kr.37.54
50kr.1.42800kr.71.40
100kr.1.36030kr.136.03
250kr.1.27476kr.318.69
500kr.1.21376kr.606.88
1.000kr.1.15571kr.1,155.71
2.500kr.1.08332kr.2,708.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.84824kr.6,785.92
16.000kr.0.80776kr.12,924.16
24.000kr.0.79262kr.19,022.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750