
2108609-5 | |
|---|---|
DigiKey Part Number | A118891TR-ND - Tape & Reel (TR) A118891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108609-5 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2108609-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.039" (1.00mm) | |
Height | 0.118" (3.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.2.39300 | kr.23.93 |
| 25 | kr.2.24200 | kr.56.05 |
| 50 | kr.2.13360 | kr.106.68 |
| 100 | kr.2.03180 | kr.203.18 |
| 250 | kr.1.90428 | kr.476.07 |
| 500 | kr.1.81322 | kr.906.61 |
| 1.000 | kr.1.72667 | kr.1,726.67 |
| 2.500 | kr.1.61848 | kr.4,046.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.41792 | kr.7,089.60 |
| 10.000 | kr.1.35025 | kr.13,502.50 |
| 15.000 | kr.1.31219 | kr.19,682.85 |
| 25.000 | kr.1.26577 | kr.31,644.25 |
| 35.000 | kr.1.23610 | kr.43,263.50 |
| 50.000 | kr.1.22961 | kr.61,480.50 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |





