
2108074-2 | |
|---|---|
DigiKey Part Number | A117937TR-ND - Tape & Reel (TR) A117937CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108074-2 |
Description | CONN RCPT 4POS 3.00MM SMD SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.118" (3.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108074-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Fastening Type Push-Pull |
Connector Style Battery | Contact Material Copper Alloy |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Gold |
Number of Positions 4 | Material - Insulation Thermoplastic |
Pitch 0.118" (3.00mm) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.26.03800 | kr.260.38 |
| 25 | kr.24.40920 | kr.610.23 |
| 50 | kr.23.24240 | kr.1,162.12 |
| 100 | kr.22.13230 | kr.2,213.23 |
| 250 | kr.20.74652 | kr.5,186.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.15.62782 | kr.156,278.20 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |











