3 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106489-3

DigiKey Part Number
A100379TR-ND - Tape & Reel (TR)
A100379CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2106489-3
Description
CONN WIRE IDC 3POS 18AWG PCB RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector Natural IDC 18 AWG Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2106489-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18 AWG
Part Status
Active
Features
Closed End
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
3
Color
Natural
Cable Pitch
0.157" (4.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.289
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.43000kr.8.43
10kr.7.17700kr.71.77
25kr.6.72800kr.168.20
50kr.6.40720kr.320.36
100kr.6.10100kr.610.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.5.58409kr.1,954.43
700kr.5.31744kr.3,722.21
1.050kr.5.16747kr.5,425.84
1.750kr.4.98454kr.8,722.94
2.450kr.4.86764kr.11,925.72
3.500kr.4.74676kr.16,613.66
Manufacturers Standard Package
Unit Price without VAT:kr.8.43000
Unit Price with VAT:kr.10.53750