
2106091-3 | |
|---|---|
cms-digikey-product-number | A99872TR-ND - Tape & Reel (TR) A99872CT-ND - Cut Tape (CT) A99872DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 2106091-3 |
cms-description | CONN HEADER SMD T/H 4POS 1.5MM |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Surface Mount, Through Board 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 2106091-3 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.9.18500 | kr.91.85 |
| 100 | kr.7.80510 | kr.780.51 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 450 | kr.8.06867 | kr.3,630.90 |
| 900 | kr.7.68346 | kr.6,915.11 |
| 1.350 | kr.7.46685 | kr.10,080.25 |
| 2.250 | kr.7.20267 | kr.16,206.01 |
| 3.150 | kr.7.03380 | kr.22,156.47 |
| 4.500 | kr.6.85916 | kr.30,866.22 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |













