2106091-2
cms-photo-disclaimer

2106091-2

cms-digikey-product-number
A99871TR-ND - Tape & Reel (TR)
A99871CT-ND - Cut Tape (CT)
A99871DKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
2106091-2
cms-description
CONN HEADER SMD T/H 3POS 1.5MM
cms-standard-lead-time
20 Weeks
cms-customer-reference
cms-detailed-description
Connector Header Surface Mount, Through Board 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
cms-eda-cad-models
2106091-2 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 4.128
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.9.42000kr.9.42
10kr.8.02400kr.80.24
100kr.6.81570kr.681.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
450kr.5.82249kr.2,620.12
900kr.5.54449kr.4,990.04
1.350kr.5.38814kr.7,273.99
2.250kr.5.19744kr.11,694.24
3.150kr.5.07560kr.15,988.14
4.500kr.4.94956kr.22,273.02
11.250kr.4.64001kr.52,200.11
cms-manufacturer-standard-package
Unit Price without VAT:kr.9.42000
Unit Price with VAT:kr.11.77500