
2106003-3 | |
|---|---|
DigiKey Part Number | A100347TR-ND - Tape & Reel (TR) A100347CT-ND - Cut Tape (CT) A100347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106003-3 |
Description | CONN WIRE IDC 3POS 18AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106003-3 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 18 AWG |
Part Status Active | Features Closed End |
Connector Type Individual Wires | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Cable Pitch 0.157" (4.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.7.02500 | kr.70.25 |
| 25 | kr.6.58080 | kr.164.52 |
| 50 | kr.6.26640 | kr.313.32 |
| 100 | kr.5.96660 | kr.596.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.5.47256 | kr.2,462.65 |
| 900 | kr.5.21127 | kr.4,690.14 |
| 1.350 | kr.5.06425 | kr.6,836.74 |
| 2.250 | kr.4.88504 | kr.10,991.34 |
| 3.150 | kr.4.77048 | kr.15,027.01 |
| 4.500 | kr.4.65202 | kr.20,934.09 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

