
2106003-1 | |
|---|---|
DigiKey Part Number | A100345TR-ND - Tape & Reel (TR) A100345CT-ND - Cut Tape (CT) A100345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106003-1 |
Description | CONN WIRE IDC 1POS 18AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Natural IDC 18 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2106003-1 Models |
Category | Cable Termination IDC |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Closed End |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color Natural |
Number of Positions 1 | Number of Positions Loaded All |
Number of Rows 1 | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.15300 | kr.41.53 |
| 25 | kr.3.89280 | kr.97.32 |
| 50 | kr.3.70500 | kr.185.25 |
| 100 | kr.3.52820 | kr.352.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.3.23607 | kr.1,456.23 |
| 900 | kr.3.08152 | kr.2,773.37 |
| 1.350 | kr.2.99459 | kr.4,042.70 |
| 2.250 | kr.2.88856 | kr.6,499.26 |
| 3.150 | kr.2.82080 | kr.8,885.52 |
| 4.500 | kr.2.75072 | kr.12,378.24 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


