



2103321-2 | |
---|---|
DigiKey Part Number | A128459-ND |
Manufacturer | |
Manufacturer Product Number | 2103321-2 |
Description | CONN HSG 3POS 5.20MM SPLIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Orange 0.205" (5.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2103321-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.205" (5.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Orange | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.66000 | kr.9.66 |
10 | kr.8.19800 | kr.81.98 |
100 | kr.6.96960 | kr.696.96 |
500 | kr.6.22068 | kr.3,110.34 |
1.000 | kr.5.92378 | kr.5,923.78 |
5.000 | kr.5.28819 | kr.26,440.95 |
10.000 | kr.5.03606 | kr.50,360.60 |
Unit Price without VAT: | kr.9.66000 |
---|---|
Unit Price with VAT: | kr.12.07500 |