



2081936-1 | |
|---|---|
DigiKey Part Number | 17-2081936-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081936-1 |
Description | 2.4MM JACK 2-HOLE FLANGE SOLDERL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 2081936-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 50 GHz |
Packaging Box | Number of Ports 1 |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1621-60029 | Amphenol SV Microwave | 1.108 | SF1621-60029-ND | kr.296.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.637.30000 | kr.637.30 |
| 10 | kr.541.70900 | kr.5,417.09 |
| 25 | kr.507.82400 | kr.12,695.60 |
| 50 | kr.483.61020 | kr.24,180.51 |
| 100 | kr.460.56300 | kr.46,056.30 |
| Unit Price without VAT: | kr.637.30000 |
|---|---|
| Unit Price with VAT: | kr.796.62500 |

