



2081934-1 | |
|---|---|
DigiKey Part Number | 17-2081934-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081934-1 |
Description | 2.92MM JACK PCB EDGE LAUNCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2081934-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 40 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02K249-40ML5 | Rosenberger | 194 | 1868-1008-ND | kr.633.37000 | Parametric Equivalent |
| 145-0701-811 | Cinch Connectivity Solutions Johnson | 660 | J10440-ND | kr.176.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,302.68000 | kr.1,302.68 |
| 10 | kr.1,107.44000 | kr.11,074.40 |
| 25 | kr.1,038.19520 | kr.25,954.88 |
| 50 | kr.988.71800 | kr.49,435.90 |
| Unit Price without VAT: | kr.1,302.68000 |
|---|---|
| Unit Price with VAT: | kr.1,628.35000 |

