
207446-1 | |
|---|---|
DigiKey Part Number | A16041-ND |
Manufacturer | |
Manufacturer Product Number | 207446-1 |
Description | CONN SEALING COVER 23 BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 23 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products CPC Receptacle Series 1, 3 and 4 |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 23 |
Series | Material Thermoplastic |
Packaging Bulk | Features Contains Strap with Ring |
Part Status Obsolete | Color Black |
Accessory Type Cap (Cover), Sealing | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208680-1 | TE Connectivity AMP Connectors | 139 | A16045-ND | kr.88.70000 | Similar |















