207444-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.151.06656
Datasheet
Image for 207444-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207444-4

DigiKey Part Number
207444-4-ND
Manufacturer
Manufacturer Product Number
207444-4
Description
CONN HEADER VERT 18POS 5MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.181" (4.60mm)
Mfr
Insulation Height
0.464" (11.79mm)
Series
Contact Shape
Circular
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-55°C ~ 130°C
Number of Rows
3
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black, Red
Number of Positions Loaded
All
Current Rating (Amps)
7.5A
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-207444-1TE Connectivity AMP Connectors01-207444-1-NDkr.151.06656Direct
Obsolete
This product is no longer manufactured. View Substitutes