
207345-2 | |
|---|---|
DigiKey Part Number | 207345-2-ND |
Manufacturer | |
Manufacturer Product Number | 207345-2 |
Description | CONN BACKSHELL 25P 90/180DEG BLK |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 207345-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |









