2071410-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2071410-1
2071410-1
2071410-1

2071410-1

DigiKey Part Number
17-2071410-1-ND
Manufacturer
Manufacturer Product Number
2071410-1
Description
IHV200AAANA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2071410-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12 ~ 24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
200 A
Switching Voltage
900VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
32 VDC
Must Release Voltage
18 VDC
Contact Material
Copper
Operate Time
25 ms
Release Time
10 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,738.69000kr.1,738.69
20kr.1,494.74550kr.29,894.91
40kr.1,443.28150kr.57,731.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,738.69000
Unit Price with VAT:kr.2,173.36250