
2069838-4 | |
|---|---|
DigiKey Part Number | 2069838-4-ND |
Manufacturer | |
Manufacturer Product Number | 2069838-4 |
Description | CONN SCKT BACKPLATE FOR LGA1156 |
Customer Reference | |
Detailed Description | Connector Backplate and Lever Kit For LGA 115X Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2069838-4 Models |
Category | For Use With/Related Products LGA 115X Connectors |
Manufacturer TE Connectivity AMP Connectors | Body Material Steel |
Packaging Box | Body Finish Nickel |
Part Status Obsolete | Color Silver |
Accessory Type Backplate and Lever Kit | Base Product Number |

