Direct

206763-1 | |
|---|---|
DigiKey Part Number | A30071-ND |
Manufacturer | |
Manufacturer Product Number | 206763-1 |
Description | CONN HEADER VERT 24POS 5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.181" (4.60mm) |
Mfr | Insulation Height 0.464" (11.79mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Mounting Flange |
Number of Rows 4 | Operating Temperature -55°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Red |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
Contact Length - Mating 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-206763-1 | TE Connectivity AMP Connectors | 1.755 | A33292-ND | kr.162.75000 | Direct |



