
206251-1 | |
|---|---|
DigiKey Part Number | 206251-1-ND |
Manufacturer | |
Manufacturer Product Number | 206251-1 |
Description | CONN COUPLING RING 23 BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Coupling Nut 23 Black |
Datasheet | Datasheet |
EDA/CAD Models | 206251-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | CPC Connectors | |
Shell Size - Insert | 23 | |
Material | Polyphenylene Oxide (PPO) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.93000 | kr.28.93 |
| 10 | kr.24.58200 | kr.245.82 |
| 25 | kr.23.04000 | kr.576.00 |
| 50 | kr.21.93920 | kr.1,096.96 |
| 100 | kr.20.89090 | kr.2,089.09 |
| 250 | kr.19.58324 | kr.4,895.81 |
| 500 | kr.18.64858 | kr.9,324.29 |
| 1.000 | kr.17.75917 | kr.17,759.17 |
| 2.500 | kr.16.65400 | kr.41,635.00 |
| Unit Price without VAT: | kr.28.93000 |
|---|---|
| Unit Price with VAT: | kr.36.16250 |

