



206127-1 | |
|---|---|
DigiKey Part Number | A25046-ND |
Manufacturer | |
Manufacturer Product Number | 206127-1 |
Description | CONN ADAPTER 28P-28P M-M PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 28/28 Male Pins/Male Pins Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206127-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Voltage Rating 250VAC/DC |
Convert To (Adapter End) Male Pins | Operating Temperature -55°C ~ 105°C |
Shell Size - Insert (Convert From) 17-28 | Orientation (Convert From) Keyed |
Shell Size - Insert (Convert To) 17-28 | Orientation (Convert To) Keyed |
Number of Positions (Convert From) 28 | Material Flammability Rating UL94 V-0 |
Number of Positions (Convert To) 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,007.93000 | kr.1,007.93 |
| 24 | kr.805.57083 | kr.19,333.70 |
| 48 | kr.767.17438 | kr.36,824.37 |
| 72 | kr.749.93222 | kr.53,995.12 |
| Unit Price without VAT: | kr.1,007.93000 |
|---|---|
| Unit Price with VAT: | kr.1,259.91250 |




