
2058703-3 | |
|---|---|
DigiKey Part Number | A99883TR-ND - Tape & Reel (TR) A99883CT-ND - Cut Tape (CT) A99883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2058703-3 |
Description | CONN SSL RCPT & BLADE 6POS 4MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2058703-3 Models |
Category | Fastening Type Locking Ramp |
Manufacturer TE Connectivity AMP Connectors | Housing Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Board | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Blade and Receptacle, Hermaphroditic | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Voltage Rating 125V |
Mounting Type Board Edge, Surface Mount, Right Angle | Current Rating (Amps) 6A |
Termination Solder | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.12.36300 | kr.123.63 |
| 100 | kr.10.50730 | kr.1,050.73 |
| 500 | kr.9.37902 | kr.4,689.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.11001 | kr.9,110.01 |
| 2.000 | kr.8.67540 | kr.17,350.80 |
| 3.000 | kr.8.43093 | kr.25,292.79 |
| 5.000 | kr.8.13277 | kr.40,663.85 |
| 7.000 | kr.7.94223 | kr.55,595.61 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |



