Similar

2058363-1 | |
|---|---|
DigiKey Part Number | A107355-ND |
Manufacturer | |
Manufacturer Product Number | 2058363-1 |
Description | CONN PLUG USB2.0 TYPEB 4POS SLD |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Voltage - Rated 30VAC |
Number of Contacts 4 | Mating Cycles 50 |
Gender Plug | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Free Hanging (In-Line) | Shell/Shielding Material Steel |
Termination Solder | Base Product Number |
Features Circular Bayonet Coupling |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCC-USBBB-150 | Conxall/Switchcraft | 27 | SC1589-ND | kr.88.32000 | Similar |


