
2057990-1 | |
|---|---|
DigiKey Part Number | A108407-ND |
Manufacturer | |
Manufacturer Product Number | 2057990-1 |
Description | CONN RCPT IMPACT 252POS EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 252 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
Category | Number of Rows 18 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 14 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Usage Daughtercard | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Right | Color Black |
Number of Positions 252 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.230.79802 | kr.116,322.20 |
| Unit Price without VAT: | kr.230.79802 |
|---|---|
| Unit Price with VAT: | kr.288.49753 |

