
2057353-1 | |
|---|---|
DigiKey Part Number | A108033-ND |
Manufacturer | |
Manufacturer Product Number | 2057353-1 |
Description | CONN SFP+ CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2057353-1 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Lock, EMI Shielded |
Connector Style Cage, Ganged (1 x 4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | kr.106.74799 | kr.15,371.71 |
| Unit Price without VAT: | kr.106.74799 |
|---|---|
| Unit Price with VAT: | kr.133.43499 |

