2050049-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2050049-2

DigiKey Part Number
17-2050049-2-ND
Manufacturer
Manufacturer Product Number
2050049-2
Description
3POS 2.8MM SENSOR PLUG ASSY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
2050049-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.074
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9.34000kr.9.34
10kr.7.94900kr.79.49
25kr.7.44960kr.186.24
50kr.7.09380kr.354.69
100kr.6.75460kr.675.46
250kr.6.33112kr.1,582.78
600kr.5.95178kr.3,571.07
1.200kr.5.66768kr.6,801.22
3.000kr.5.31298kr.15,938.94
Manufacturers Standard Package
Unit Price without VAT:kr.9.34000
Unit Price with VAT:kr.11.67500