
2042088-2 | |
---|---|
DigiKey Part Number | A118342-ND |
Manufacturer | |
Manufacturer Product Number | 2042088-2 |
Description | CONN HEADER 96POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2042088-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 12 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.94.14000 | kr.94.14 |
10 | kr.79.98700 | kr.799.87 |
25 | kr.74.97480 | kr.1,874.37 |
90 | kr.68.49633 | kr.6,164.67 |
180 | kr.65.22917 | kr.11,741.25 |
270 | kr.63.39081 | kr.17,115.52 |
540 | kr.60.53641 | kr.32,689.66 |
Unit Price without VAT: | kr.94.14000 |
---|---|
Unit Price with VAT: | kr.117.67500 |