
2041433-1 | |
|---|---|
DigiKey Part Number | A118096TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2041433-1 |
Description | CONN RCPT HDMI 19POS BRD EDGE |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
EDA/CAD Models | 2041433-1 Models |
Category | Mounting Feature Horizontal, Mid Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Number of Ports 1 |
Part Status Obsolete | Contact Finish Gold |
Connector Type HDMI | Shell/Shielding Material Steel |
Number of Contacts 19 | Material Flammability Rating UL94 V-0 |
Gender Receptacle | Insulation Color Black |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Base Product Number |

