
2041051-4 | |
|---|---|
DigiKey Part Number | 2041051-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2041051-4 |
Description | CONN HEADER VERT 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2041051-4 Models |
Category | Contact Length - Post 0.098" (2.50mm) |
Mfr | Overall Contact Length 0.248" (6.30mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Fastening Type Push-Pull | Applications General Purpose |
Contact Length - Mating 0.157" (4.00mm) | Base Product Number |

