
2040852-1 | |
|---|---|
DigiKey Part Number | A118093TR-ND - Tape & Reel (TR) A118093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2040852-1 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2040852-1 Models |
Category | Height 0.031" (0.80mm) |
Manufacturer TE Connectivity AMP Connectors | Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Plating Gold |
Part Status Active | Plating - Thickness Flash |
Type Shield Finger | Attachment Method Solder |
Width 0.079" (2.00mm) | Base Product Number |
Length 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.90200 | kr.19.02 |
| 25 | kr.1.78040 | kr.44.51 |
| 50 | kr.1.69540 | kr.84.77 |
| 100 | kr.1.61350 | kr.161.35 |
| 250 | kr.1.51248 | kr.378.12 |
| 500 | kr.1.44006 | kr.720.03 |
| 1.000 | kr.1.37122 | kr.1,371.22 |
| 2.500 | kr.1.28535 | kr.3,213.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.20052 | kr.12,005.20 |
| 20.000 | kr.1.14324 | kr.22,864.80 |
| 30.000 | kr.1.11102 | kr.33,330.60 |
| 50.000 | kr.1.07173 | kr.53,586.50 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |











