
2035077-1 | |
|---|---|
DigiKey Part Number | A122794-ND |
Manufacturer | |
Manufacturer Product Number | 2035077-1 |
Description | CONN PLUG HSG 4POS HYBRID |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 2035077-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Obsolete | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type | Operating Temperature -40°C ~ 100°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

