
2029299-1 | |
|---|---|
DigiKey Part Number | 2029299-1-ND |
Manufacturer | |
Manufacturer Product Number | 2029299-1 |
Description | CONN RCPT HSG 9POS 6.35MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029299-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Bayonet Lock |
Packaging Bulk | Color Red |
Part Status Active | Features Cap (Cover) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.39206 | kr.16,960.30 |
| Unit Price without VAT: | kr.3.39206 |
|---|---|
| Unit Price with VAT: | kr.4.24008 |

