3 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029111-3

DigiKey Part Number
A112982-ND
Manufacturer
Manufacturer Product Number
2029111-3
Description
CONN PLUG HSG 3POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2029111-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.400
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.35800kr.23.58
25kr.2.21120kr.55.28
50kr.2.10480kr.105.24
100kr.2.00470kr.200.47
250kr.1.87892kr.469.73
500kr.1.78902kr.894.51
1.000kr.1.70349kr.1,703.49
3.000kr.1.57638kr.4,729.14
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750