Similar



2029110-3 | |
|---|---|
DigiKey Part Number | 2029110-3-ND |
Manufacturer | |
Manufacturer Product Number | 2029110-3 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029110-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0679690001 | Molex | 0 | WM4256-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.51996 | kr.10,639.72 |
| Unit Price without VAT: | kr.1.51996 |
|---|---|
| Unit Price with VAT: | kr.1.89995 |












