Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2029028-6 | |
|---|---|
DigiKey Part Number | 2029028-6-ND |
Manufacturer | |
Manufacturer Product Number | 2029028-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586000-6 | TE Connectivity AMP Connectors | 9.970 | A30656-ND | kr.1.46000 | Parametric Equivalent |
| 1969598-6 | TE Connectivity AMP Connectors | 4.497 | A120460-ND | kr.1.46000 | Parametric Equivalent |
| 1969604-6 | TE Connectivity AMP Connectors | 0 | A123493-ND | kr.2.22000 | Parametric Equivalent |
| 1969612-6 | TE Connectivity AMP Connectors | 0 | A120486-ND | kr.1.04100 | Parametric Equivalent |
| 794542-6 | TE Connectivity AMP Connectors | 0 | 794542-6-ND | kr.1.02556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.80569 | kr.16,113.80 |
| Unit Price without VAT: | kr.0.80569 |
|---|---|
| Unit Price with VAT: | kr.1.00711 |











