3 Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-284931-3

DigiKey Part Number
A120643-ND
Manufacturer
Manufacturer Product Number
2-284931-3
Description
CONN RCPT 3P CRIMP 22-24AWG TIN
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2-284931-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
Crimp
Packaging
Tray
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
22-24 AWG
Connector Type
Receptacle
Features
Mates to PCB
Contact Type
Female Blade Socket
Contact Finish
Tin
Number of Positions
3
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.797 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.797In Stock
Ships from WEC