
201145-4 | |
---|---|
DigiKey Part Number | A121456-ND |
Manufacturer | |
Manufacturer Product Number | 201145-4 |
Description | CONN PIN GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 201145-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |