



2008563-1 | |
|---|---|
DigiKey Part Number | A99133TR-ND - Tape & Reel (TR) A99133CT-ND - Cut Tape (CT) A99133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2008563-1 |
Description | CONN SSL RECEPTACLE 1POS SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2008563-1 Models |
Category | Housing Color White |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18 AWG, 20 AWG, 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -40°C ~ 105°C |
Number of Positions 1 | Voltage Rating 250V |
Mounting Type Surface Mount, Right Angle | Current Rating (Amps) 4A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.43600 | kr.34.36 |
| 100 | kr.2.91960 | kr.291.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.65786 | kr.1,328.93 |
| 1.000 | kr.2.53086 | kr.2,530.86 |
| 1.500 | kr.2.45945 | kr.3,689.17 |
| 2.500 | kr.2.37238 | kr.5,930.95 |
| 3.500 | kr.2.31671 | kr.8,108.49 |
| 5.000 | kr.2.25916 | kr.11,295.80 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

