90 Connector Header, Male Pins Through Hole Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 Connector Header, Male Pins Through Hole Black Impact
2007790-1
2007790-1

2007790-1

DigiKey Part Number
A124522-ND
Manufacturer
Manufacturer Product Number
2007790-1
Description
CONN HEADER IMPACT 90POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
2007790-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Contact Layout, Typical
30 Differential Pairs
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
Impact
Current Rating (Amps)
0.75A
Number of Positions
90
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.91mm)
Voltage Rating
30VAC/DC
Number of Rows
9
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 137 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.14000kr.80.14
23kr.64.19652kr.1,476.52
46kr.61.13130kr.2,812.04
69kr.59.40768kr.4,099.13
115kr.57.30530kr.6,590.11
253kr.54.20625kr.13,714.18
506kr.51.62138kr.26,120.42
1.012kr.49.16081kr.49,750.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.14000
Unit Price with VAT:kr.100.17500

Other Suppliers on DigiKey

137In Stock
Ships from WEC