
2007789-1 | |
|---|---|
DigiKey Part Number | A144260-ND |
Manufacturer | |
Manufacturer Product Number | 2007789-1 |
Description | CONN HEADER IMPACT 90POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007789-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.75A |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 90 | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30VAC/DC |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.67000 | kr.73.67 |
| 10 | kr.62.59500 | kr.625.95 |
| 25 | kr.58.67560 | kr.1,466.89 |
| 50 | kr.55.87320 | kr.2,793.66 |
| 100 | kr.53.20650 | kr.5,320.65 |
| 250 | kr.49.87704 | kr.12,469.26 |
| 500 | kr.47.49864 | kr.23,749.32 |
| 1.000 | kr.45.23425 | kr.45,234.25 |
| Unit Price without VAT: | kr.73.67000 |
|---|---|
| Unit Price with VAT: | kr.92.08750 |

