cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007745-1

DigiKey Part Number
2007745-1-ND
Manufacturer
Manufacturer Product Number
2007745-1
Description
IMP100S,R,RA6P16C,LG,39
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
288 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
2007745-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impact, Guide Left
Number of Positions
288
Number of Positions Loaded
All
Pitch
0.075" (1.91mm)
Number of Rows
18
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
192 Signal, 96 Ground
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
520kr.199.78856kr.103,890.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.199.78856
Unit Price with VAT:kr.249.73570

Other Suppliers on DigiKey

26In Stock
Ships from WEC