
2007723-1 | |
|---|---|
DigiKey Part Number | A107744-ND |
Manufacturer | |
Manufacturer Product Number | 2007723-1 |
Description | CONN RCPT IMPACT 192POS EDGE MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007723-1 Models |
Category | Number of Rows 12 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 16 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Box | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 192 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.075" (1.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | kr.195.88129 | kr.94,023.02 |
| Unit Price without VAT: | kr.195.88129 |
|---|---|
| Unit Price with VAT: | kr.244.85161 |

