



2007711-1 | |
|---|---|
DigiKey Part Number | A135632-ND |
Manufacturer | |
Manufacturer Product Number | 2007711-1 |
Description | CONN HEADER 144POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2007711-1 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 0.75A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30VAC/DC |
Number of Rows 9 | Base Product Number |
Number of Columns 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.68000 | kr.175.68 |
| 16 | kr.144.44125 | kr.2,311.06 |
| 32 | kr.137.54844 | kr.4,401.55 |
| 64 | kr.130.98641 | kr.8,383.13 |
| 112 | kr.125.91973 | kr.14,103.01 |
| 256 | kr.118.79301 | kr.30,411.01 |
| 512 | kr.113.13123 | kr.57,923.19 |
| Unit Price without VAT: | kr.175.68000 |
|---|---|
| Unit Price with VAT: | kr.219.60000 |

