
2007562-7 | |
|---|---|
DigiKey Part Number | 2007562-7-ND |
Manufacturer | |
Manufacturer Product Number | 2007562-7 |
Description | CONN SFP+ RCP W/CAGE 2X6 240P RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 (20 x 12) Position SFP+ Receptacle with Cage, Ganged (2x6) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007562-7 Models |
Category | Number of Positions 240 (20 x 12) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x6) | Contact Finish Gold |
Connector Type SFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | kr.419.90016 | kr.26,453.71 |
| Unit Price without VAT: | kr.419.90016 |
|---|---|
| Unit Price with VAT: | kr.524.87520 |

