2007312-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007312-1

DigiKey Part Number
A107547-ND
Manufacturer
Manufacturer Product Number
2007312-1
Description
CONN MOD PLUG 8P8C SHIELDED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plug, High Density Modular Connector 8p8c (RJ Point Five, Ethernet) Position Shielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
2007312-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug, High Density
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ Point Five, Ethernet)
Features
Light Pipe, Strain Relief
Shielding
Shielded
Ratings
Cat5e
Ingress Protection
-
Termination
IDC
Length
-
Color
-
Wire Gauge
24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Material
Brass
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 375 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.52.31527kr.104,630.54
Manufacturers Standard Package
Unit Price without VAT:kr.52.31527
Unit Price with VAT:kr.65.39409

Other Suppliers on DigiKey

375In Stock
Ships from WEC