
2-120603-2 | |
---|---|
DigiKey Part Number | A117941TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-120603-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-120603-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 11mm, 12mm | |
Height Above Board | 0.290" (7.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | kr.167.87890 | kr.302,182.02 |
Unit Price without VAT: | kr.167.87890 |
---|---|
Unit Price with VAT: | kr.209.84863 |