
2005210-2 | |
|---|---|
DigiKey Part Number | 2005210-2-ND |
Manufacturer | |
Manufacturer Product Number | 2005210-2 |
Description | TCU 68P PLUG ASSY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Mfr | Number of Positions |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Connector Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | kr.46.95967 | kr.4,226.37 |
| Unit Price without VAT: | kr.46.95967 |
|---|---|
| Unit Price with VAT: | kr.58.69959 |


