
6-969484-3 | |
---|---|
DigiKey Part Number | 6-969484-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-969484-3 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Flange | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
64.000 | kr.0.98628 | kr.63,121.92 |
Unit Price without VAT: | kr.0.98628 |
---|---|
Unit Price with VAT: | kr.1.23285 |