2-964302-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-964302-1

DigiKey Part Number
A123023TR-ND - Tape & Reel (TR)
A123023CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-964302-1
Description
CONN TAB 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2-964302-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.74700kr.17.47
25kr.1.63840kr.40.96
50kr.1.56040kr.78.02
100kr.1.48480kr.148.48
250kr.1.39188kr.347.97
500kr.1.32532kr.662.66
1.000kr.1.26195kr.1,261.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.300kr.1.10192kr.3,636.34
6.600kr.1.04932kr.6,925.51
9.900kr.1.01973kr.10,095.33
16.500kr.0.98364kr.16,230.06
23.100kr.0.96058kr.22,189.40
33.000kr.0.93672kr.30,911.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250