
2-964273-1 | |
|---|---|
DigiKey Part Number | 17-2-964273-1TR-ND - Tape & Reel (TR) 17-2-964273-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-964273-1 |
Description | CONN SOCKET 13-17AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-964273-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.59000 | kr.45.90 |
| 25 | kr.4.29840 | kr.107.46 |
| 50 | kr.4.09440 | kr.204.72 |
| 100 | kr.3.89780 | kr.389.78 |
| 250 | kr.3.65360 | kr.913.40 |
| 500 | kr.3.47914 | kr.1,739.57 |
| 1.000 | kr.3.31303 | kr.3,313.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.09339 | kr.10,826.86 |
| 7.000 | kr.2.94583 | kr.20,620.81 |
| 10.500 | kr.2.86281 | kr.30,059.51 |
| 17.500 | kr.2.76157 | kr.48,327.47 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |





