cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-916783-5

DigiKey Part Number
2-916783-5-ND
Manufacturer
Manufacturer Product Number
2-916783-5
Description
CONN SOCKET PGA ZIF 370POS GOLD
Customer Reference
Detailed Description
370 (19 x 19) Pos PGA, ZIF (ZIP) Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Type
PGA, ZIF (ZIP)
Number of Positions or Pins (Grid)
370 (19 x 19)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
15.0µin (0.38µm)
Contact Material - Post
Phosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-
Termination Post Length
0.110" (2.78mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.