
2-87523-4 | |
|---|---|
DigiKey Part Number | 17-2-87523-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-87523-4 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-87523-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.2.05400 | kr.20.54 |
| 25 | kr.1.92760 | kr.48.19 |
| 50 | kr.1.83560 | kr.91.78 |
| 100 | kr.1.74780 | kr.174.78 |
| 250 | kr.1.63816 | kr.409.54 |
| 500 | kr.1.55980 | kr.779.90 |
| 1.000 | kr.1.48525 | kr.1,485.25 |
| 3.000 | kr.1.37438 | kr.4,123.14 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

